Onsemi DLE30C-KC9 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | Axial |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Recovery Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DLE30C-KC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.