Onsemi DLM10E technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DLM10E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.