Onsemi DM7406M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| RoHS Compliant | No |
| Series | 7400 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM7406M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
