Onsemi DM7408N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -800uA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 27ns |
| RoHS Compliant | No |
| Series | 7400 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM7408N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
