The DM7417M is a 6-input 6-output non-inverting buffer from Onsemi. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device has a propagation delay of 30ns and a high level output current of -250uA, with a low level output current of 40mA. The DM7417M is not RoHS compliant.
Onsemi DM7417M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM7417M to view detailed technical specifications.
No datasheet is available for this part.
