The DM74251N is a single 7400 series logic gate from Onsemi. It is packaged in a DIP package and operates over a temperature range of 0°C to 70°C. The device contains lead and is supplied in a rail or tube packaging format with 25 units per package.
Onsemi DM74251N technical specifications.
| Package/Case | DIP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | 7400 |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74251N to view detailed technical specifications.
No datasheet is available for this part.