The DM7426N is a 4-input 1-output logic gate from Onsemi, packaged in a PDIP. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.75V and 5.25V. The device has a propagation delay of 24ns. The DM7426N is not RoHS compliant.
Onsemi DM7426N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Propagation Delay | 24ns |
| RoHS Compliant | No |
| Series | DM7426 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM7426N to view detailed technical specifications.
No datasheet is available for this part.