Onsemi DM7447AN technical specifications.
| Package/Case | PDIP |
| Height | 3.42mm |
| High Level Output Current | -200uA |
| Lead Free | Contains Lead |
| Length | 19.68mm |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Weight | 0.057419oz |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM7447AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
