
Quad 2-input NAND gate IC featuring BIPOLAR technology. This integrated circuit offers four independent NAND gates, each with two inputs and one output. It operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a low-level output current of 8mA. The component is packaged in a PDIP for through-hole mounting and boasts a propagation delay of 11ns. RoHS compliant and lead-free, it operates within a temperature range of 0°C to 70°C.
Onsemi DM74ALS00AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Quiescent Current | 1.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS00AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
