
Quad 2-input NOR gate logic IC featuring BIPOLAR technology. This through-hole mount component operates at a 5V supply voltage, with a range of 4.5V to 5.5V. It offers a low-level output current of 8mA and a high-level output current of -400uA, with a propagation delay of 12ns. The device is RoHS compliant and packaged in a PDIP.
Onsemi DM74ALS02N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Quiescent Current | 2.1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
