
The DM74ALS02SJX is a 4-input NOR gate integrated circuit from Onsemi. It operates within a supply voltage range of 4.5V to 5.5V and features a maximum operating temperature of 70°C. This surface-mount device is packaged in a SOIC case and is available in quantities of 2000. The IC is compliant with RoHS regulations and is part of the 74ALS series of bipolar logic ICs.
Onsemi DM74ALS02SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS02SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
