
Surface mount NAND gate IC featuring four independent 2-input NAND gates. Operates with a supply voltage of 4.5V to 5.5V, typically 5V. Offers a low-level output current of 8mA and a high-level output current of -100uA. Maximum operating temperature is 70°C. This RoHS compliant component has a propagation delay of 50ns.
Onsemi DM74ALS03BMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS03BMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
