
Quad 2-input NAND gate IC featuring bipolar technology and a PDIP package for through-hole mounting. Operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. Delivers 8mA low-level output current and -100µA high-level output current. Offers a propagation delay of 50ns, with a maximum operating temperature of 70°C. This RoHS compliant component is supplied in rail/tube packaging.
Onsemi DM74ALS03BN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS03BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
