
The DM74ALS04BN is a 6-input inverter integrated circuit from Onsemi, packaged in a PDIP package and designed for through-hole mounting. It operates over a temperature range of 0 to 70°C and can handle supply voltages between 4.5 and 5.5V. The device has a propagation delay of 11ns and a quiescent current of 2.4uA. It is RoHS compliant and not SVHC compliant.
Onsemi DM74ALS04BN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Quiescent Current | 2.4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS04BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
