
Hex inverter integrated circuit featuring open-collector outputs and bipolar technology. This logic IC provides six independent inverter circuits, each with a single-ended input and an inverting output. It operates from a 4.5V to 5.5V supply range, with a typical operating voltage of 5V, and supports a low-level output current of 8mA. The component is housed in a 14-pin PDIP package for through-hole mounting and offers a propagation delay of 54ns. It is RoHS compliant and designed for a temperature range of 0°C to 70°C.
Onsemi DM74ALS05AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 54ns |
| Quiescent Current | 2.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 54ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS05AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
