
Quad 2-input AND gate IC for surface mounting. Features 4 independent AND gates, each with 2 input lines and 1 output line. Operates with a supply voltage of 4.5V to 5.5V, typically 5V. Offers a low-level output current of 8mA and a high-level output current of -400uA. Propagation delay is 14ns. Packaged in a 14-pin SOP, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Onsemi DM74ALS08SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS08SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
