
Quad 2-input AND gate integrated circuit featuring BIPOLAR technology. This logic IC offers a 5V operating supply voltage with a range of 4.5V to 5.5V. It provides 8mA of output current and a high level output current of -100uA. The component has a propagation delay of 54ns and is packaged in a 14-pin PDIP for through-hole mounting. RoHS compliant and operating between 0°C and 70°C.
Onsemi DM74ALS09N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 54ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 54ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS09N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
