
Quad 2-input NAND gate IC, featuring 4 independent NAND gates, each with 2 input lines. This through-hole component operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a low-level output current of 24mA and a high-level output current of -2.6mA. With a propagation delay of 8ns, it is constructed using BIPOLAR technology and is RoHS compliant. The device is housed in a 14-pin DIP package and operates within a temperature range of 0°C to 70°C.
Onsemi DM74ALS1000AN technical specifications.
| Package/Case | DIP |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 4.8mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS1000AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.