
Six-channel, six-input inverting logic gate IC featuring BIPOLAR technology. This through-hole mounted component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 7ns. It supports a high-level output current of -15mA and a low-level output current of 24mA, with an operating temperature range of 0°C to 70°C. Packaged in a 14-pin PDIP, this RoHS compliant device is lead-free.
Onsemi DM74ALS1004N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS1004N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
