
Surface mount 6-channel inverting logic gate IC with open collector outputs. Features a 5V operating supply voltage range of 4.5V to 5.5V, with a low-level output current of 24mA and a high-level output current of -100uA. This RoHS compliant component operates within a temperature range of 0°C to 70°C and offers a propagation delay of 30ns. Packaged in a 14-pin SOIC on tape and reel.
Onsemi DM74ALS1005MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS1005MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
