
Six-channel, non-inverting buffer IC designed for logic applications. Features a maximum operating supply voltage of 5.5V and a nominal operating voltage of 5V, with a minimum of 4.5V. Offers a low-level output current of 24mA and a high-level output current of -100uA. Packaged in a 14-pin SOIC surface-mount configuration, this RoHS-compliant component operates within a temperature range of 0°C to 70°C.
Onsemi DM74ALS1035M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS1035M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
