
Six-channel, non-inverting buffer IC with a 5V operating supply voltage. Features a 4.5V to 5.5V supply voltage range and 24mA low-level output current. Surface mountable in a 14-pin SOIC package, this bipolar technology component offers a 30ns propagation delay and is RoHS compliant.
Onsemi DM74ALS1035MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS1035MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
