
Dual JK-type flip-flop IC, featuring positive edge clock triggering and a 34MHz operating frequency. This surface-mount logic component offers 2 bits of storage per element, with a non-inverting polarity and single-ended inputs. It operates at 5V supply voltage, with a range of 4.5V to 5.5V, and provides 8mA low-level output current. The SOIC package is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Onsemi DM74ALS109AM technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 34MHz |
| High Level Output Current | -400uA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS109AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
