
Dual 1-bit JK type flip-flop IC, featuring positive edge clock triggering and a maximum operating frequency of 34MHz. This surface mount component operates at 5V with a supply voltage range of 4.5V to 5.5V. It offers a low level output current of 8mA and a high level output current of -400uA, with a propagation delay of 18ns. The device is RoHS compliant and packaged in a 16-pin SOIC for tape and reel distribution.
Onsemi DM74ALS109AMX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 34MHz |
| High Level Output Current | -400uA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS109AMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
