Surface mount 3-input NAND gate IC featuring 3 independent gates. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a low-level output current of 8mA and a high-level output current of -400uA. This bipolar logic IC boasts a propagation delay of 11ns and is RoHS compliant. Packaged in a 14-pin SOIC for tape and reel distribution.
Onsemi DM74ALS10ASJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS10ASJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
