
Quad 3-state buffer IC with 4 independent buffer elements, each with one input and one output. Features a 5V operating supply voltage, supporting a range of 4.5V to 5.5V. Offers a low-level output current of 24mA and a high-level output current of -15mA. This through-hole DIP package component boasts a 10ns propagation delay and is RoHS compliant.
Onsemi DM74ALS125N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 13.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
