
3-of-8 Decoder/Demultiplexer, featuring 3 input lines and 8 output lines. This integrated circuit offers 1 independent circuit with inverting polarity. It operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and has a propagation delay of 22ns. The component is surface mountable in a 16-pin SOIC package and supports a high level output current of -400uA and a low level output current of 8mA. It is RoHS compliant and lead-free, with an operating temperature range of 0°C to 70°C.
Onsemi DM74ALS137M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 28mW |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS137M to view detailed technical specifications.
No datasheet is available for this part.
