
3-of-8 Decoder/Demultiplexer IC, featuring 3 input lines and 8 output lines. This through-hole mounted component operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. It offers a low-level output current of 8mA and a high-level output current of -400uA, with a propagation delay of 22ns. The device is RoHS compliant and packaged in a 16-pin PDIP.
Onsemi DM74ALS137N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 28mW |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS137N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
