
3-of-8 Decoder/Demultiplexer IC, featuring 3 input lines and 8 output lines. This surface mount device operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. It offers a propagation delay of 22ns and supports both demultiplexer and decoder logic functions. The component is RoHS compliant and lead-free, packaged in a 16-pin SOP format.
Onsemi DM74ALS138SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 23mW |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS138SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
