
Schmitt Trigger Inverter IC, featuring 6 independent inverter circuits, each with a single Schmitt trigger input. This surface mount component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a low-level output current of 8mA and a high-level output current of -400uA. With a propagation delay of 12ns, it is designed for 5V logic families and is RoHS compliant.
Onsemi DM74ALS14SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS14SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
