
The DM74ALS151N is a 3-bit multiplexer with 8 independent input lines, operating from a single 5V supply. It features a propagation delay of 15ns and is packaged in a PDIP-16 case for through-hole mounting. The device is lead-free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Onsemi DM74ALS151N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux, Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS151N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
