
Dual 4-to-1 multiplexer, logic IC with 8 data inputs and 2 independent 4-bit select inputs. Features 2 outputs, 24mA high-level output current, and 2.6mA low-level output current. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Through-hole mounting in a PDIP package with a 15ns propagation delay. RoHS compliant and lead-free.
Onsemi DM74ALS153N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux, Multiplexer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS153N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
