
The DM74ALS157SJ is a 4-channel 8-input 2-output multiplexer with a supply voltage of 5V and a maximum operating temperature of 70°C. It is packaged in a SOP package and is suitable for surface mount applications. The device has a propagation delay of 14ns and is RoHS compliant. It is part of the 74ALS series and is available in a rail/tube packaging configuration with 47 units per package.
Onsemi DM74ALS157SJ technical specifications.
| Package/Case | SOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS157SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
