
Synchronous 4-bit decade counter IC, featuring positive edge clock triggering and an up-counting direction. This logic IC operates with a supply voltage range of 4.5V to 5.5V and offers a propagation delay of 20ns. Designed for through-hole mounting in a DIP package, it is RoHS compliant and lead-free, with a maximum operating temperature of 70°C.
Onsemi DM74ALS162BN technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS162BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
