
This 4-bit synchronous binary UP counter IC features a Uni-Directional operation mode and Positive-Edge triggering. It is housed in a 16-pin PDIP Plastic Dual In Line Package with a 2.54mm pin pitch, designed for Through Hole mounting. The logic family is ALS, utilizing Bipolar process technology, with a minimum operating temperature of 0°C and a maximum of 70°C.
Onsemi DM74ALS163BN technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Logic Family | ALS |
| Logic Function | Counter |
| Type | Binary |
| Operation Mode | UP Counter |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 4 |
| Number of Element Outputs | 4 |
| Number of Stages | 4 |
| Direction Type | Uni-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | Bipolar |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi DM74ALS163BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.