
6-bit D-type flip-flop latch, operating at 50MHz with a 5V supply voltage. Features positive edge clock triggering and non-inverting outputs. This surface mount IC offers a propagation delay of 17ns and a turn-on delay time of 3ns. It supports a high level output current of -400uA and a low level output current of 8mA, with an operating temperature range of 0°C to 70°C. Packaged in a 16-pin SOP for tape and reel distribution.
Onsemi DM74ALS174SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -400uA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS174SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
