
4-bit D-type flip-flop latch, surface mount, SOIC package. Features positive edge clock triggering, operating at up to 50MHz with a 17ns propagation delay. Supports a 5V operating supply voltage (4.5V to 5.5V range) and offers 8mA low-level output current. This RoHS compliant, lead-free component utilizes BIPOLAR technology.
Onsemi DM74ALS175M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -400uA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS175M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
