
Quad D-type flip-flop IC featuring positive edge clock triggering and a 4-bit data storage capacity. This logic IC operates with a 5V supply voltage, supporting a frequency up to 50MHz with a propagation delay of 17ns. The through-hole mounted component is housed in a PDIP package and offers a high level output current of -400uA and a low level output current of 8mA. It is RoHS compliant and lead-free, suitable for operation within a 0°C to 70°C temperature range.
Onsemi DM74ALS175N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -400uA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS175N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
