
4-bit D-type flip-flop latch IC, featuring positive edge clock triggering and non-inverting polarity. This surface mount device operates at a maximum frequency of 50MHz with a propagation delay of 17ns and turn-on delay of 3ns. It supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and offers a low level output current of 8mA and high level output current of -400uA. Packaged in SOP for tape and reel, this RoHS compliant, lead-free component is built with BIPOLAR technology.
Onsemi DM74ALS175SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -400uA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS175SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
