
Surface mountable 2-circuit, 4-input NAND gate IC with a 74ALS series bipolar technology. Features a 5V operating supply voltage range of 4.5V to 5.5V, with a maximum propagation delay of 11ns. Offers a high level output current of -400µA and a low level output current of 8mA. Operates within a temperature range of 0°C to 70°C and is RoHS compliant. Packaged in a 14-pin SOIC on tape and reel.
Onsemi DM74ALS20AMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS20AMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
