
Dual 4-input AND gate logic IC featuring BIPOLAR technology. This through-hole component offers two independent 4-input AND gates with a maximum propagation delay of 15ns. It operates with a supply voltage of 4.5V to 5.5V and supports a low-level output current of 8mA, with a high-level output current of -400uA. The device is RoHS compliant and lead-free, packaged in a 14-pin PDIP.
Onsemi DM74ALS21AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS21AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
