
Octal buffer/line driver featuring 3-state, inverting logic. This surface-mount IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 8 output channels with a low-level output current of 24mA and a high-level output current of -15mA. The component boasts a 9ns propagation delay and is RoHS compliant.
Onsemi DM74ALS240ASJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS240ASJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
