
8-bit, dual-channel, inverting buffer/line driver with 3-state outputs. Features a 4.5V to 5.5V operating supply voltage range, 5V nominal supply, and a propagation delay of 9ns. Supports 24mA low-level output current and -15mA high-level output current. Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component operates between 0°C and 70°C.
Onsemi DM74ALS240AWM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS240AWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
