
8-channel non-inverting buffer/line driver with 3-state outputs. This bipolar logic IC features 8 inputs and 8 outputs, organized into two independent elements per chip. Housed in a 20-pin PDIP wide body plastic dual in-line package, it offers through-hole mounting with a 2.54mm pin pitch. Operating temperature range is 0°C to 70°C.
Onsemi DM74ALS241AN technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP W |
| Package Description | Plastic Dual In Line Package Wide Body |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 26.92(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 3.43(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Logic Family | ALS |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Process Technology | Bipolar |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi DM74ALS241AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.