
Surface mount buffer/line driver IC featuring 8 non-inverting, 3-state output channels. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports a high level output current of -15mA and a low level output current of 24mA. This 10-bit device, organized as two 4-bit elements, offers a propagation delay of 11ns and a turn-on delay time of 21ns. Designed with BIPOLAR technology, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Onsemi DM74ALS241AWM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS241AWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
