
8-channel, 3-state, non-inverting buffer with 10 bits of data buffering. Features a 5V operating supply voltage, 4.5V to 5.5V supply voltage range, and 11ns propagation delay. Designed for surface mount installation in a SOIC package, this logic IC offers 24mA low-level output current and -15mA high-level output current. Operating temperature range is 0°C to 70°C.
Onsemi DM74ALS241AWMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS241AWMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
