
Eight-channel, 3-state buffer/line driver IC with 74ALS TTL technology. Features 8 non-inverting buffer gates, each with 4 bits per element, operating from a 5V supply voltage (4.5V to 5.5V range). Offers a low-level output current of 24mA and a high-level output current of -15mA. Packaged in a 20-pin PDIP for through-hole mounting, with a propagation delay of 10ns and turn-on delay of 20ns. RoHS compliant and lead-free.
Onsemi DM74ALS244AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS244AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
