
8-bit non-inverting transceiver, surface mount, SOIC package. Features 3-STATE outputs with 24mA high and low output current. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Offers a propagation delay of 10ns and a turn-on delay time of 20ns. Suitable for applications requiring high-speed data transmission and buffering.
Onsemi DM74ALS245ASJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS245ASJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
