
8-bit non-inverting transceiver with 3-state outputs, designed for surface mount applications in a SOIC package. Features a maximum operating temperature of 70°C and a minimum of 0°C, with an operating supply voltage of 5V, ranging from 4.5V to 5.5V. Offers high and low level output current of 24mA, and a propagation delay of 10ns. This RoHS compliant component utilizes BIPOLAR technology.
Onsemi DM74ALS245AWMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS245AWMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
