
Dual 1-of-4 Data Selector/Multiplexer IC, featuring two independent 4-input multiplexers. This integrated circuit offers non-inverting logic with a propagation delay of 14ns. It operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. The component supports through-hole mounting in a PDIP package and provides a high-level output current of 24mA and a low-level output current of 2.6mA. This RoHS compliant device is designed for general logic applications.
Onsemi DM74ALS253N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 7.5mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS253N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
